895-026-521-408

Heilind Number:EDA895-026-521-408
Manufacturer:EDAC
Manufacturer Number:895-026-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 26 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your electronic setups with this essential component.