895-026-521-412

Heilind Number:EDA895-026-521-412
Manufacturer:EDAC
Manufacturer Number:895-026-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 26 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee reliability in any application. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics with this essential component for seamless and reliable data transmission.