895-026-521-502

Heilind Number:EDA895-026-521-502
Manufacturer:EDAC
Manufacturer Number:895-026-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With two rows of 26 copper alloy contacts, each with a pitch of .1 inch, it ensures reliable data transmission. The straight mount orientation and .2-inch row spacing make it easy to integrate into your system. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connections.