895-026-521-503

Heilind Number:EDA895-026-521-503
Manufacturer:EDAC
Manufacturer Number:895-026-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-503

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Featuring a dual-row design with 26 copper alloy contacts, this connector ensures reliable power transmission at a standard amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a compact pitch of .1in and row spacing of .2in, it offers seamless integration onto your PCBs. Designed for straight mount orientation, it facilitates easy assembly and maintenance, making it an essential component for your connectivity needs. Indispensable for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for achieving optimal performance.