895-026-521-504

Heilind Number:EDA895-026-521-504
Manufacturer:EDAC
Manufacturer Number:895-026-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-504

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with 26 positions, offering ample space for secure connections. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. The contact material, Copper Alloy, further enhances conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of environments. Upgrade your connectivity solutions with this essential component.