895-026-521-507

Heilind Number:EDA895-026-521-507
Manufacturer:EDAC
Manufacturer Number:895-026-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features 26 positions across 2 rows, allowing for seamless data transfer. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, installation is quick and easy. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers versatility in placement. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB assembly with this essential component.