895-026-521-508

Heilind Number:EDA895-026-521-508
Manufacturer:EDAC
Manufacturer Number:895-026-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and features two rows with a total of 26 positions for optimal signal transfer. Crafted with precision, it ensures reliable contact with its Copper Alloy material and .1-inch pitch. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications, from telecommunications to automotive electronics. Upgrade your system with this essential component for efficient and secure PCB connections.