895-026-521-603

Heilind Number:EDA895-026-521-603
Manufacturer:EDAC
Manufacturer Number:895-026-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-603

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, designed for seamless integration. With a single row layout and a total of 26 positions, this connector ensures precise alignment and secure attachment. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and protection. Each contact is crafted from high-quality copper alloy, providing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy mating, while the straight mount orientation ensures a stable connection. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.