895-026-521-608

Heilind Number:EDA895-026-521-608
Manufacturer:EDAC
Manufacturer Number:895-026-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance 26-position Card Edge Connector. Designed for seamless board-to-board integration, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. The copper alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronic projects with this essential component.