895-026-521-803

Heilind Number:EDA895-026-521-803
Manufacturer:EDAC
Manufacturer Number:895-026-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for intricate PCB layouts. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications.Upgrade your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with a durable black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures both longevity and safety. Featuring two rows and 26 positions, it offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for intricate PCB layouts. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Upgrade your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with a durable black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures both longevity and safety. Featuring two rows and 26 positions, it offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for intricate PCB layouts. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of industrial applications.