895-026-521-804

Heilind Number:EDA895-026-521-804
Manufacturer:EDAC
Manufacturer Number:895-026-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-804

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black card edge connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance even in challenging environments. Featuring 26 positions with a pitch of .1 inches, it allows for precise and secure connections on your PCB. The straight mount orientation and compact design make it easy to integrate seamlessly into your system. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this high-quality connector to optimize signal transmission and streamline your PCB layout.