895-026-521-808

Heilind Number:EDA895-026-521-808
Manufacturer:EDAC
Manufacturer Number:895-026-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-808

Detailed Description

Enhance your electronic connections with this high-quality black board-to-board PCB connector. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and a total of 26 copper alloy contact positions, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of electronic applications. Elevate your connectivity with this essential component.