895-026-523-108

Heilind Number:EDA895-026-523-108
Manufacturer:EDAC
Manufacturer Number:895-026-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board To Board PCB Connector. Designed for optimal performance, it features 26 positions with a single row layout, ensuring seamless integration onto your circuit board. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material offers excellent protection against heat and fire hazards. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient and space-saving connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation allows for easy installation onto your PCB, making it a versatile and essential component for your electronics projects. Upgrade your connectivity solutions with this high-performance board-to-board connector.