895-026-523-112

Heilind Number:EDA895-026-523-112
Manufacturer:EDAC
Manufacturer Number:895-026-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-112

Detailed Description

Enhance your electronic connections with this high-performance 1-row black board-to-board PCB connector. Designed for seamless integration, it features 26 positions with a pitch of .1 inches, ensuring precise and reliable signal transmission. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh operating environments ranging from -40 to 105°C. Its copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With a compact yet efficient design, this connector is an essential component for your PCB assembly needs. Trust in its quality and performance for seamless connectivity in your electronic systems.