895-026-523-403

Heilind Number:EDA895-026-523-403
Manufacturer:EDAC
Manufacturer Number:895-026-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-403

Detailed Description

Enhance connectivity within your electronic devices with our 26-position Board To Board PCB Connector, designed for seamless integration on printed circuit boards. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it optimizes space utilization without compromising on functionality. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environmental conditions. Perfect for demanding applications in industries like telecommunications, automotive, and industrial automation, this straight-mount connector offers exceptional durability and signal integrity for your PCB assemblies. Choose quality and efficiency with this essential component, a testament to our commitment to delivering top-tier connectivity solutions.