895-026-523-503

Heilind Number:EDA895-026-523-503
Manufacturer:EDAC
Manufacturer Number:895-026-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions across 2 rows, allowing for efficient data transmission. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe operation even in demanding environments. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation enables easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.