895-026-523-512

Heilind Number:EDA895-026-523-512
Manufacturer:EDAC
Manufacturer Number:895-026-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-512

Detailed Description

Enhance your PCB connections with our 2-row Card Edge Connector, designed for seamless board-to-board communication. Featuring 26 positions with a .1-inch pitch, this connector ensures efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in extreme conditions, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and .2-inch row spacing offer easy installation on your PCB. Upgrade your connectivity solutions with this high-quality connector.