895-026-523-603

Heilind Number:EDA895-026-523-603
Manufacturer:EDAC
Manufacturer Number:895-026-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-603

Detailed Description

Enhance your PCB connections with this premium black Board To Board Card Edge Connector. Designed for high-performance applications, it features 26 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliable conductivity. With a straight mount orientation, it guarantees seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.