895-026-523-612

Heilind Number:EDA895-026-523-612
Manufacturer:EDAC
Manufacturer Number:895-026-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 26 positions in a single row, this connector ensures seamless communication between boards. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient alignment. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB connections with this essential component, designed to deliver optimal performance.