895-026-523-802

Heilind Number:EDA895-026-523-802
Manufacturer:EDAC
Manufacturer Number:895-026-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-802

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a straight mount orientation. With two rows and 26 positions, it offers ample space for efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures long-lasting reliability. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronics with this essential connector for seamless and reliable connectivity.