895-026-523-803

Heilind Number:EDA895-026-523-803
Manufacturer:EDAC
Manufacturer Number:895-026-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-803

Detailed Description

Enhance connection reliability with this black Card Edge Connector, designed for seamless board-to-board PCB connections. Boasting a dual-row configuration with 26 positions, it ensures efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts offer optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch streamline installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation facilitates easy integration onto PCBs, making it a versatile solution for your connectivity needs. Trust in this quality connector for seamless and secure electronic connections.