895-026-523-807

Heilind Number:EDA895-026-523-807
Manufacturer:EDAC
Manufacturer Number:895-026-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-807

Detailed Description

Enhance your PCB connection setup with this high-performance board-to-board connector, featuring a sleek black design that seamlessly blends with any circuitry. Operating at an amperage of 3A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-term stability. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. The 0.1-inch pitch and 0.2-inch row spacing allow for precise integration, perfect for compact designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the field of connectors and PCB technology. Elevate your connectivity solutions with this essential component.