895-026-523-808

Heilind Number:EDA895-026-523-808
Manufacturer:EDAC
Manufacturer Number:895-026-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-808

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows and 26 positions, this connector offers ample space for seamless integration. Its copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Explore our range of connectors for seamless PCB connectivity solutions.