895-026-523-812

Heilind Number:EDA895-026-523-812
Manufacturer:EDAC
Manufacturer Number:895-026-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-523-812

Detailed Description

Enhance connectivity and efficiency within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its 26 positions, arranged in two rows with a pitch of .1 inches, ensure secure and reliable connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees long-lasting functionality, even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers optimal performance under varying conditions. The straight mount orientation and compact design make it ideal for space-constrained applications, while the .2-inch row spacing allows for efficient signal transmission. Elevate your electronic assemblies with this essential component, perfectly suited for a wide range of industrial and commercial projects.