895-026-524-101

Heilind Number:EDA895-026-524-101
Manufacturer:EDAC
Manufacturer Number:895-026-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-524-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for optimum functionality, this straight-mount connector features 26 positions, perfect for a variety of applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment. With copper alloy contacts and a pitch of .1 inches, signal transmission is efficient and reliable. The connector is suitable for use in temperatures ranging from -40 to 105°C, making it ideal for both standard and challenging conditions. Upgrade your PCB assembly with this essential component, available now.