895-026-524-412

Heilind Number:EDA895-026-524-412
Manufacturer:EDAC
Manufacturer Number:895-026-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-524-412

Detailed Description

Enhance connectivity within your electronic devices with our 26-position black Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a single row, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in demanding environments. Each contact is made of high-quality Copper Alloy, promoting conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, facilitating smooth data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this essential component to optimize connectivity in your projects.