895-026-524-502

Heilind Number:EDA895-026-524-502
Manufacturer:EDAC
Manufacturer Number:895-026-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-524-502

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for optimal performance, this connector features 26 copper alloy contacts in a double-row layout, ensuring secure and efficient data transfer. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Whether you're a professional or DIY enthusiast, this black connector is essential for seamless integration in various electronic projects. Upgrade your setup today and experience the difference in connectivity.