895-026-524-808

Heilind Number:EDA895-026-524-808
Manufacturer:EDAC
Manufacturer Number:895-026-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-524-808

Detailed Description

Enhance your electronics assembly with this sophisticated Board To Board PCB Connector. Designed for optimal performance, this connector features 26 positions across two rows, ensuring seamless connectivity on your PCBs. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh environments. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any professional setup. Elevate your circuitry with this high-quality connector today.