895-026-524-812

Heilind Number:EDA895-026-524-812
Manufacturer:EDAC
Manufacturer Number:895-026-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-524-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both reliability and visual appeal. With a dual-row configuration and a total of 26 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and a pitch of .1 in, with a row spacing of .2 in, make them easy to install and use. Upgrade your PCB setup with these premium connectors, essential for seamless and reliable data transmission.