895-026-525-108

Heilind Number:EDA895-026-525-108
Manufacturer:EDAC
Manufacturer Number:895-026-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-108

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. The 26-position connector, with a single row and a .1-inch pitch, offers reliable signal transmission. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your PCB connectivity solutions with this essential component.