895-026-525-112

Heilind Number:EDA895-026-525-112
Manufacturer:EDAC
Manufacturer Number:895-026-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transmission. The straight mount orientation allows for easy installation on your PCB, while the durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Its copper alloy contact material ensures optimal conductivity, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for secure and dependable board-to-board connections in your electronic designs.