895-026-525-201

Heilind Number:EDA895-026-525-201
Manufacturer:EDAC
Manufacturer Number:895-026-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-201

Detailed Description

Enhance your PCB connections with our High-Performance Board-to-Board Card Edge Connector in sleek black. Designed for efficiency, this connector features 26 positions in a dual-row configuration, ensuring seamless communication between boards. With a low amperage of 3A and durable housing material made of UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in challenging environments. The contact material, Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries requiring secure and robust board-to-board connections. Upgrade your PCB assembly with this essential component for seamless data transmission.