895-026-525-403

Heilind Number:EDA895-026-525-403
Manufacturer:EDAC
Manufacturer Number:895-026-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-403

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, with a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a compact straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Upgrade your system with this high-performance connector for seamless and secure board-to-board connections.