895-026-525-412

Heilind Number:EDA895-026-525-412
Manufacturer:EDAC
Manufacturer Number:895-026-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 26 positions in a single row, ensuring optimal efficiency in your circuitry. The straight mount orientation offers easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance, even in harsh environments. With a compact pitch of .1 inch and precise row spacing of .2 inch, this connector is perfect for high-density applications. Crafted with copper alloy contacts, it provides reliable conductivity, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.