895-026-525-502

Heilind Number:EDA895-026-525-502
Manufacturer:EDAC
Manufacturer Number:895-026-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a dual-row layout, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch and row spacing of .1 and .2 inches respectively, precision and reliability are paramount. Each contact is meticulously crafted from Copper Alloy, further enhancing conductivity. Its straight mount orientation simplifies installation, making it the ideal choice for various applications. Upgrade your connectivity solutions with this essential connector.