895-026-525-503

Heilind Number:EDA895-026-525-503
Manufacturer:EDAC
Manufacturer Number:895-026-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-503

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts. With two rows and 26 positions, it offers ample space for efficient signal transmission. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in this connector for unparalleled durability and performance in your projects.