895-026-525-604

Heilind Number:EDA895-026-525-604
Manufacturer:EDAC
Manufacturer Number:895-026-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-604

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration within electronic devices, this connector features 26 positions for versatile connectivity options. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this black connector is a must-have for your electronic projects. Upgrade your connections today and experience enhanced performance like never before.