895-026-525-607

Heilind Number:EDA895-026-525-607
Manufacturer:EDAC
Manufacturer Number:895-026-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-607

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Card Edge Connector. Designed for seamless integration, it offers a single row of 26 positions with a .1-inch pitch, ensuring precise and reliable connections. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees optimal performance even in harsh environments. With a straight mount orientation and 3A amperage, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it provides consistent functionality. Elevate your electronic projects with this essential component.