895-026-525-802

Heilind Number:EDA895-026-525-802
Manufacturer:EDAC
Manufacturer Number:895-026-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-802

Detailed Description

Upgrade your connectivity with our sleek and efficient Board To Board PCB Connector. Featuring a total of 26 positions in two rows, this connector ensures seamless data transmission. The durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, each connection is precise and secure. Made with high-quality Copper Alloy contacts, it offers reliable performance. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for enhancing your PCB setup, this connector is a must-have for any tech enthusiast. Elevate your connectivity game with this essential component.