895-026-525-803

Heilind Number:EDA895-026-525-803
Manufacturer:EDAC
Manufacturer Number:895-026-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-803

Detailed Description

Enhance your PCB connectivity with our versatile 2-row Card Edge Connector. Designed for optimal performance, this connector features 26 positions with a pitch of .1 inches, ensuring seamless integration into your circuit board. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh conditions, with an operating temperature range of -40 to 105 °C. Each contact is made from high-quality Copper Alloy, providing excellent conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronics assembly with this essential connector, a must-have for any professional or DIY project.