895-026-525-804

Heilind Number:EDA895-026-525-804
Manufacturer:EDAC
Manufacturer Number:895-026-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-804

Detailed Description

Enhance your PCB connectivity with our high-performance 26-position Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in challenging environments. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers efficient data transmission. Crafted with copper alloy contact material, it guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.