895-026-525-812

Heilind Number:EDA895-026-525-812
Manufacturer:EDAC
Manufacturer Number:895-026-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-525-812

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting performance even in demanding environments. With two rows and 26 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .1 inches deliver efficient signal transmission. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional PCB assembly. Trust in its quality and precision for all your connectivity needs.