895-026-540-101

Heilind Number:EDA895-026-540-101
Manufacturer:EDAC
Manufacturer Number:895-026-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-540-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 26 positions, offering ample room for your electronic components. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed for optimal signal transmission. Crafted with copper alloy contacts, this connector guarantees low impedance and high conductivity, essential for maintaining signal integrity. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industrial, automotive, and telecommunications sectors.