895-026-540-201

Heilind Number:EDA895-026-540-201
Manufacturer:EDAC
Manufacturer Number:895-026-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-540-201

Detailed Description

Enhance your PCB connectivity with our premium Board-to-Board Card Edge Connector. Engineered for optimal performance, this sleek black connector features 26 positions spread across two rows, ensuring seamless data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for secure and efficient PCB connections.