895-026-540-207

Heilind Number:EDA895-026-540-207
Manufacturer:EDAC
Manufacturer Number:895-026-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-540-207

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, it ensures reliable performance even in harsh environments. With two rows of 26 positions each, it offers ample connectivity options for your electronic devices. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. The straight mount orientation and .2-inch row spacing make it easy to integrate onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.