895-026-540-212

Heilind Number:EDA895-026-540-212
Manufacturer:EDAC
Manufacturer Number:895-026-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-540-212

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration in electronic systems, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, guaranteeing reliability even in demanding environments. With 26 positions spread across 2 rows and a contact material of Copper Alloy, it ensures efficient and secure data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality for optimal performance and connectivity.