895-026-540-508

Heilind Number:EDA895-026-540-508
Manufacturer:EDAC
Manufacturer Number:895-026-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-540-508

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, this connector ensures reliable power delivery at an amperage of 3 A. Its double-row configuration with 26 positions allows for efficient data transfer, while the .1-inch pitch and .2-inch row spacing provide optimal connectivity. Designed for straight mounting orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted performance in various environments. Upgrade your connectivity solutions with this essential component.