895-026-540-603

Heilind Number:EDA895-026-540-603
Manufacturer:EDAC
Manufacturer Number:895-026-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-540-603

Detailed Description

Elevate your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it boasts 26 positions and a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, its copper alloy contacts guarantee efficient power transmission at 3A amperage. With a sleek straight mount orientation and a compact .1-inch pitch, it offers easy installation on your circuit board. Trust in its quality and durability for all your connectivity needs.