895-026-540-604

Heilind Number:EDA895-026-540-604
Manufacturer:EDAC
Manufacturer Number:895-026-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-540-604

Detailed Description

Enhance your PCB connectivity with this state-of-the-art board-to-board connector. Designed for seamless integration, its 26 positions, 1-row configuration ensures optimal performance. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for diverse industrial applications. Upgrade your setup with this connector and experience unparalleled connectivity like never before.