895-026-540-802

Heilind Number:EDA895-026-540-802
Manufacturer:EDAC
Manufacturer Number:895-026-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for optimal functionality, this connector features a sleek black design and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing, ensuring long-lasting reliability. With two rows and 26 positions, it offers ample connectivity options while the copper alloy contact material guarantees secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Suitable for a wide range of applications, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.